Duracell CR-V3 technical specifications.
| Chemistry/Technology | Lithium |
| Height | 14.5mm |
| Length | 52mm |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Duracell CR-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
