
Zinc/Monovalent Silver Oxide Battery Coin 1.55V 170mAh Primary
Checking distributor stock and pricing after the page loads.
Duracell D357 technical specifications.
| Capacity | 153mAh |
| Diameter | 11.6mm |
| Height | 5.4mm |
| Voltage | 1.55V |
| RoHS | Compliant |
No datasheet is available for this part.