BATTERY, LITHIUM, 3V, CR1620; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:68mAh; Battery Voltage:3V; Battery Size Code:-; Battery Terminals:Pressure Contact; External Diameter:16mm; External Height:2mm; Weight:-
Duracell DL1620BPK technical specifications.
| Diameter | 16mm |
| Mount | External |
| DC Rated Voltage | 3.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.