Battery; Rechargeable; Cylindrical; Silver Oxide; 1.5VDC; 190mAh; DuracellDL Series
Duracell DL303/357B technical specifications.
| Brand/Series | Duracell®/DL Series |
| Capacity | 190 mAh |
| Chemical System | Silver Oxide |
| Primary Type | Rechargeable |
| Size | Cylindrical |
| Voltage, Rating | 1.5 V |
| RoHS | Not Compliant |
No datasheet is available for this part.