
The MN1400 is an alkaline battery with a capacity of 7800mAh and an output voltage of 1.5V. It has a body diameter of 26.2mm and a height of 50mm. The battery is externally mountable and has a flat termination. It is IEC approved and has a weight of 67g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Duracell MN1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Body Diameter | 26.2mm |
| Capacity | 7800mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 26.2mm |
| Height | 50mm |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| DC Rated Voltage | 1.5V |
| Weight | 67g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell MN1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
