Sign in to ask questions about the Duracell PC915 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duracell PC915 technical specifications.
| Capacity | 13ah |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Output Voltage | 6V |
| Termination | Screw |
| Voltage | 6V |
| DC Rated Voltage | 6V |
| Weight | 612g |
| RoHS | Compliant |
Download the complete datasheet for Duracell PC915 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
