
MERCURY DISP CONTACTOR SPST-NO 24VDC 20A; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:24V; Contact Current Max:20A; Contact Voltage AC Nom:600V; Contact Voltage DC Max:240V; Coil Resistance:247ohm; Contact Configuration:SPST-NO
Durakool AFM20-310-M technical specifications.
| Coil Resistance | 247R |
| Contact Current Rating | 20A |
| Height | 61.47mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 31.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
