
The DG85 SPDT relay is a 24V DC operated device with a power dissipation of 1.6W. It measures 25mm in height and 28mm in width. The relay's contact material is silver. The DG85 relay is compliant with RoHS regulations but does not meet Reach SVHC standards.
Durakool DG85B-8011-76-1024-DR technical specifications.
| Coil Resistance | 330R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Height | 25mm |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DG85 |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85B-8011-76-1024-DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.