Sign in to ask questions about the Durakool DG85C-8021-96-1024-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Durakool DG85C-8021-96-1024-M1 technical specifications.
| Coil Resistance | 330R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85C-8021-96-1024-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.