
BOLT&NUT, COACH, M10X130 - Thread Size - Metric:M10; Thread Length:130mm; External Length:130mm; Fastener Material:Steel; Fastener Plating:Bright Zinc;
Sign in to ask questions about the Duratool CB10130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool CB10130 technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | Bolt |
| RoHS | Compliant |
Download the complete datasheet for Duratool CB10130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
