BOLT&NUT, COACH, M8X90; Thread Size - Imperial:-; Thread Size - Metric:M8; Head Type:Round; Thread Length:90mm; External Length:90mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; Body Plating:Zinc; External Length / Height:90mm; Material:Steel; Standard:DIN603; Thread Size:M8
Sign in to ask questions about the Duratool CB890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool CB890 technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | Bolt |
| RoHS | Compliant |
Download the complete datasheet for Duratool CB890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.