
8G X 3/4 CL/HD.1 WAY W/SCREW; Thread Size - Imperial:-; Thread Size - Metric:-; Screw Length:-; Fastener Plating:Bright Zinc; Fastener Material:Steel; Screw Head Style:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Plating:Bright Zinc; Box Quantity:100; Driver Type:Slotted; External Length / Height:3/4mm; Material:Steel
Sign in to ask questions about the Duratool D01385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool D01385 technical specifications.
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.