DURATOOL STCSK1128ZP PZ2 Countersunk Self Tapping Screws M4.5 x 38mm (Pack of 200)
Duratool STCSK1128ZP technical specifications.
| Package/Case | 200 |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool STCSK1128ZP to view detailed technical specifications.
No datasheet is available for this part.
