The 1950-0-2S-PRESET differential pressure sensor from Dwyer Instruments measures pressure in the range of 0.15 to 0.5 inches of water. It is designed for use in air and gas applications and features a 3-pin configuration. This sensor has an operating temperature range of -40 to 60 degrees Celsius and is rated for IP54 protection against solid particles and water. The device is available in a 1/8 NPT port size.
Dwyer Instruments 1950-0-2S-PRESET technical specifications.
| Operating Pressure Range | 0.15inH2O to 0.5inH2O |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 45inH2O |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Port Type | Female |
| Port Size | 1/8 NPT |
| IP Rating | IP54 |
| Media | Air|Gas |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dwyer Instruments 1950-0-2S-PRESET to view detailed technical specifications.
No datasheet is available for this part.