The differential pressure sensor features an operating pressure range of 0.15 to 0.5 inches of H2O and is designed for use in differential pressure type applications. It can withstand a maximum overload pressure of 45 inches of H2O and operates within a temperature range of -40 to 60°C. The sensor has a 3-pin configuration and is rated for use in air and gas media. It meets the IP54 rating for protection against solid particles and water.
Dwyer Instruments 1950-0-6B-PRESET technical specifications.
| Operating Pressure Range | 0.15inH2O to 0.5inH2O |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 45inH2O |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Port Type | Female |
| Port Size | 1/8 NPT |
| IP Rating | IP54 |
| Media | Air|Gas |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dwyer Instruments 1950-0-6B-PRESET to view detailed technical specifications.
No datasheet is available for this part.