The 1950-0-6S-PRESET differential pressure sensor from Dwyer Instruments measures pressures between 0.15inH2O and 0.5inH2O. It features a female 1/8 NPT port and operates within a temperature range of -40°C to 60°C. The device is rated IP54 and suitable for air and gas media applications.
Dwyer Instruments 1950-0-6S-PRESET technical specifications.
| Operating Pressure Range | 0.15inH2O to 0.5inH2O |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 45inH2O |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Port Type | Female |
| Port Size | 1/8 NPT |
| IP Rating | IP54 |
| Media | Air|Gas |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dwyer Instruments 1950-0-6S-PRESET to view detailed technical specifications.
No datasheet is available for this part.