This differential pressure sensor from Dwyer Instruments features an operating pressure range of 0.15 to 0.5 inches of water, making it suitable for various industrial applications. The device is designed to operate within a temperature range of -40 to 60 degrees Celsius. It has a 3-pin configuration and is rated for use in air and gas media. The sensor's IP54 rating indicates its level of protection against solid particles and water.
Dwyer Instruments 1950-0-MN-PRESET technical specifications.
| Operating Pressure Range | 0.15inH2O to 0.5inH2O |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 45inH2O |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Port Type | Female |
| Port Size | 1/8 NPT |
| IP Rating | IP54 |
| Media | Air|Gas |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dwyer Instruments 1950-0-MN-PRESET to view detailed technical specifications.
No datasheet is available for this part.