The 1950P-15-MV-AT differential pressure sensor from Dwyer Instruments features a 3psi to 15psi operating range and a maximum overload pressure of 35psi. It has a minimum operating temperature of -17.8 degrees Celsius and a maximum operating temperature of 60 degrees Celsius. The sensor has a 1/8 NPT female port and an IP54 rating. It is designed for use in air and gas media applications.
Dwyer Instruments 1950P-15-MV-AT technical specifications.
| Operating Pressure Range | 3psi to 15psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 35psi |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 60°C |
| Port Type | Female |
| Port Size | 1/8 NPT |
| IP Rating | IP54 |
| Media | Air|Gas |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.