The 1950P-15-MV-ST differential pressure sensor from Dwyer Instruments operates over a pressure range of 3psi to 15psi and can withstand a maximum overload pressure of 35psi. It features a female 1/8 NPT port and is rated for use in air and gas media. The device is designed for use in industrial environments and is compliant with IP54. Operating temperatures range from -17.8°C to 60°C.
Dwyer Instruments 1950P-15-MV-ST technical specifications.
| Operating Pressure Range | 3psi to 15psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 35psi |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 60°C |
| Port Type | Female |
| Port Size | 1/8 NPT |
| IP Rating | IP54 |
| Media | Air|Gas |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.