
The ANTAP281M4IB-REEL is a 2.4GHz RF transceiver with a data rate of 20Kbps and current consumption of 17mA in receiving mode and 13mA in transmitting mode. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The device is available in quantities of 800 per reel, packaged in tape and reel format.
Sign in to ask questions about the Dynastream Innovations ANTAP281M4IB-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynastream Innovations ANTAP281M4IB-REEL technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 17mA |
| Current - Transmitting | 13mA |
| Data Rate | 20Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Dynastream Innovations ANTAP281M4IB-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
