
The ANTAP281M4IB-TRAY is a surface mount RF transceiver from Dynastream Innovations, operating at a frequency of 2.4GHz with a data rate of 20Kbps. It can handle receiving and transmitting currents of 17mA and 13mA respectively. The device is designed to operate within a temperature range of -40°C to 85°C. It is packaged in a tray with a quantity of one SMD/SMT component.
Sign in to ask questions about the Dynastream Innovations ANTAP281M4IB-TRAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynastream Innovations ANTAP281M4IB-TRAY technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 17mA |
| Current - Transmitting | 13mA |
| Data Rate | 20Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Dynastream Innovations ANTAP281M4IB-TRAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
