RF TXRX MOD ISM>1GHZ TRACE ANT
Sign in to ask questions about the Dynastream Innovations ANTC782M4IB-TRAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynastream Innovations ANTC782M4IB-TRAY technical specifications.
| Package/Case | Module |
| Current - Receiving | 23.7mA |
| Current - Transmitting | 34.3mA |
| Data Rate | 20Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tray |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for Dynastream Innovations ANTC782M4IB-TRAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.