
The ANTC782M5IB is a 2.4GHz SPI RF transceiver module from Dynastream Innovations. It operates over a temperature range of -40°C to 85°C and supports SPI interface. The module has a receiving current of 23.7mA and a transmitting current of 34.3mA. It is available in a surface mount package and is packaged in a tray with one module per package.
Sign in to ask questions about the Dynastream Innovations ANTC782M5IB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dynastream Innovations ANTC782M5IB technical specifications.
| Package/Case | Module |
| Current - Receiving | 23.7mA |
| Current - Transmitting | 34.3mA |
| Data Rate | 20Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for Dynastream Innovations ANTC782M5IB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
