Silicon Controlled Rectifier, 4629A I(T)RMS, 4430000mA I(T), 6500V V(DRM), 6500V V(RRM), 1 Element, W, 4 PIN
Dynex DCR2950W65 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.