Silicon Controlled Rectifier, 310000mA I(T), 1000V V(DRM),
Dynex DCR504ST10 technical specifications.
| Max Operating Temperature | 125 |
| Pin Count | 4 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dynex DCR504ST10 to view detailed technical specifications.
No datasheet is available for this part.