Silicon Controlled Rectifier, 562000mA I(T), 1900V V(DRM),
Dynex DCR604SE19 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Pin Count | 4 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.