Silicon Controlled Rectifier, 1140A I(T)RMS, 1100000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, E, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |