Gate Turn-Off SCR, 390000mA I(T), 1300V V(DRM),
Dynex DGT304SE13 technical specifications.
| Pin Count | 4 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dynex DGT304SE13 to view detailed technical specifications.
No datasheet is available for this part.