Insulated Gate Bipolar Transistor, 100A I(C), 3300V V(BR)CES, N-Channel, P, 8 PIN
Dynex DIM100PHM33-F000 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.