Dynex DS2002SF16 technical specifications.
| Max Operating Temperature | 185 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dynex DS2002SF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.