
Miniature 3PDT toggle switch featuring a straight body orientation and a round lever actuator with a 10.41mm length. This panel mount switch with threaded bushing offers solder lug termination and a 3-row, 9-terminal configuration with 4.7mm terminal pitch. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V, it provides an ON-None-ON switching function and an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, it requires a 6.35mm round panel cutout.
E-Switch 1003P1T1B1M1QE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 33.96 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 10.7 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 1003P1T1B1M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.