E-Switch 100DP1T6B11M51QEH technical specifications.
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Series | 100 |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 100DP1T6B11M51QEH to view detailed technical specifications.
No datasheet is available for this part.