E-Switch 200MSP1T2B2M6RE technical specifications.
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 200 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 200MSP1T2B2M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.