Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
E-Switch 200MSP1T5B2M6RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch 200MSP1T5B2M6RE to view detailed technical specifications.
No datasheet is available for this part.