
The 300-DP3-R8-GRY-M1-Q-E is a DPDT illuminated rocker switch with a current rating of 5A and a voltage rating of 28V DC and 120V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for panel mount applications and is available in a tray packaging. It features a silver contact plating and is not RoHS compliant.
Sign in to ask questions about the E-Switch 300-DP3-R8-GRY-M1-Q-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch 300-DP3-R8-GRY-M1-Q-E technical specifications.
| Actuator Type | Paddle |
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 300 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 300-DP3-R8-GRY-M1-Q-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.