
DPDT rocker switch with paddle actuator and solder lug termination. Features ON None ON configuration, 5A at 120VAC/28VDC rating, and 250VAC max AC voltage. Panel mount design with a rectangular cutout of 17.96mm x 10.62mm. Operates within a temperature range of -30°C to 85°C with an electrical life of 50,000 cycles.
E-Switch 300DP1R2M1QE technical specifications.
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 29.36 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 36.09 |
| Panel Cutout Dimensions (mm) | 17.96 X 10.62(Rectangular) |
| Body Length (mm) | 29.36 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 13.41 |
| Actuator Length (mm) | 16.86 |
| Actuator Depth (mm) | 9.27 |
| Actuator Height (mm) | 18.72 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 300DP1R2M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.