The 300DP3J1BLKM6QE switch from E-Switch is a DPDT on-off-on type with a current rating of 2A. It has a DC rated voltage of 28V and an AC voltage rating of 120V. The switch is designed for through hole mounting and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and has a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch 300DP3J1BLKM6QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 300 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 300DP3J1BLKM6QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
