
The 300SP1J1BLKVS2QE is a 5A SPDT on-on rocker switch with a voltage rating of 28V DC and 120V AC. It has a current rating of 5A and an electrical life of 40,000 cycles. The switch is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is not RoHS compliant.
E-Switch 300SP1J1BLKVS2QE technical specifications.
| Actuator Type | Concave (Standard V) |
| Package/Case | 300 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 300 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch 300SP1J1BLKVS2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
