Switch Rocker (ON) OFF (ON) SPDT PC Pins Rocker 5A 250VAC 28VDC
E-Switch 300SP4J1BLKVS2QE technical specifications.
| Actuator Type | Concave (Standard V) |
| Package/Case | 300 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 300 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 300SP4J1BLKVS2QE to view detailed technical specifications.
No datasheet is available for this part.