
SPST-NO tactile switch with a 25mA current rating and 50V DC voltage rating. Features a green polycarbonate actuator with a 2.5mm length and 0.6mm travel. Offers 1 million electrical and mechanical cycles, with copper alloy contacts plated in silver. Through-hole mount design with PC pin termination, operating from -20°C to 70°C.
E-Switch 320.01E11GRN technical specifications.
| Actuator Color | Green |
| Actuator Length | 2.5mm |
| Actuator Material | PC, Polycarbonate |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 135gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 320 |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.01E11GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
