E-Switch 320.02E11.094BLK technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 6.6 |
| Product Length (mm) | 12.4 |
| Product Depth (mm) | 11.85 |
| Product Height (mm) | 15.5 |
| Number of Terminals | 2 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.025@50VDCA |
| Max DC Voltage Rating | 50V |
| Operating Force | 1.18N |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 320.02E11.094BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.