
SPST-NO tactile switch with a 25mA current rating and 50V DC voltage rating. Features a black polycarbonate actuator measuring 4mm in length and a 12.5mm overall size. Offers a 135gf operating force and 0.6mm switch travel, with a mechanical and electrical life of 1,000,000 cycles. Terminated via PC pin for through-hole mounting, with copper alloy contacts plated in gold and silver. Operates within a temperature range of -20°C to 70°C.
E-Switch 320.02E11BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | PC, Polycarbonate |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 320 |
| Size | 12.4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320.02E11BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
