Switch Tactile N.O. SPST Rocker PC Pins 0.025A 50VDC 1.32N Thru-Hole
E-Switch 320.22-E1-1-GRN technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Body Orientation | Straight |
| Max Current Rating | 0.025@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 1000000Cycles |
| Operating Force | 1.32N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.