
SPST pushbutton switch with PC tail termination, featuring a straight actuator and a 2.55mm actuator length. This non-illuminated tactile switch offers a 25mA contact current rating and a 50V DC voltage rating, with both electrical and mechanical life rated at 1,000,000 cycles. Designed for through-hole mounting, it operates within a temperature range of -20°C to 70°C and requires an operating force of 135gf.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch 320E1-1BLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.55mm |
| Actuator Material | PC, Polycarbonate |
| Contact Current Rating | 25mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 135gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 320E1-1BLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
