Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch 330E11WHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Color | White |
| Contact Material | Copper, Silver |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 330 |
| Size | 12.4mm |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 330E11WHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.