
This 20V SPDT on-mom slide switch features a standard actuator made of nylon and copper alloy contacts with gold plating. It has a mechanical life of 30,000 cycles and an electrical life of 30,000 cycles. The switch is rated for operation between -30°C and 85°C and is available in bulk packaging with 162 pieces per package.
E-Switch 500SSP2S3M6REA technical specifications.
| Actuator Length | 9.04mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 162 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 500 |
| Switch Function | On-Mom |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.