The 520.03-WHT is a 10mA SPST off-mom square button switch with a silver contact plating and a DC rated voltage of 35V. It features a square actuator type and a vertical orientation. This switch has a current rating of 10mA and an electrical life of 500,000 cycles. It is lead free and available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 520 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 35V |
| Width | 12.4mm |
| RoHS | Not Compliant |