This E-Switch 520 series SPST off-mom switch features silver-plated contacts and a current rating of 10mA. It has a DC rated voltage of 35V and an electrical life of 500,000 cycles. The switch is available in a bulk packaging quantity of 100 and is lead-free. It is designed for through-hole mounting in a vertical orientation.
Checking distributor stock and pricing after the page loads.
E-Switch 520.04 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10mA |
| Diameter | 12mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 520 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |