Illuminated pushbutton switch featuring SPDT pole-throw configuration with normally open (N.O.) and normally closed (N.C.) contacts. This through-hole mounted component utilizes PC pin termination and offers a 0.012A current rating at 24VAC/24VDC, with a maximum power rating of 0.24VA. The straight body orientation houses a button actuator with a 5.2mm length, and the device includes red/green LED illumination. Termination is achieved via four terminals arranged in two rows with a 5.08mm pitch and 7.62mm row spacing.
E-Switch 5501M3-1,2 technical specifications.
| Actuator Style | Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 5.2 |
| Product Length (mm) | 17.6 |
| Product Depth (mm) | 12.4 |
| Product Height (mm) | 14.3 |
| Body Length (mm) | 17.6 |
| Body Depth (mm) | 12.4 |
| Body Height (mm) | 8 |
| Terminal Length (mm) | 3.1 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.62 |
| Number of Terminals | 4 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.012@24VAC 24VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 0.24VA |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 5501M3-1,2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.