Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch 5501M51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 50mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | 5501 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5501M51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.